-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9772
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5/5.08 Mm, 7-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray |Wago 255-407 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.2600 | Buy Now |
DISTI #
2946-255-407-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5367 | Buy Now |
|
Future Electronics | 7 Position 5.08mm Solder ST Thru-Hole 15A Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.0200 / $5.2300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
90 In Stock |
|
$4.1700 / $5.9700 | Buy Now |
DISTI #
70317639
|
Verical | Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2303 | Americas - 90 |
|
$6.3180 / $7.7610 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
255-407
|
TME | PCB terminal block, straight, 5mm, ways: 7, on PCBs, 0.08÷2.5mm2 Min Qty: 120 | 0 |
|
$2.3000 / $2.6500 | RFQ |
|
Master Electronics | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
90 In Stock |
|
$4.1700 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
255-407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-407
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |