There are no models available for this part yet.
Overview of 2551-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 2551-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2551-100440000070-ND
|
DigiKey | TERM TURRET SINGLE L=6.02MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5978 | Buy Now | |
DISTI #
575-2551100440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.5570 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4460 | Buy Now | ||
DISTI #
000000000000403187
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1613 / $0.9097 | Buy Now |
CAD Models for 2551-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2551-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
TURRET TERMINAL
|