Part Details for 255110-01-M0.50 by Amphenol RF
Overview of 255110-01-M0.50 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255110-01-M0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2382
|
Newark | Rf Coax, Mcx Plug-Mcx Bd Jack, 500Mm, Connector Type A:Mcx Straight Plug, Connector Type B:Mcx Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.69", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 255110-01-M0.50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.9600 | Buy Now |
DISTI #
ARF2625-ND
|
DigiKey | CBL ASSY MCX PLUG TO SCKT 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$16.2550 / $22.6100 | Buy Now |
DISTI #
V99:2348_17608667
|
Arrow Electronics | Cable Assembly Coaxial 0.5m MCX to MCX M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1714 | Americas - 25 |
|
$4.9440 | Buy Now |
DISTI #
71634728
|
RS | MCX Bulkhead Jack to MCX Straight Plug on RG-316 cable, 0.50 Meters | Amphenol RF 255110-01-M0.50 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8100 / $24.5200 | RFQ |
DISTI #
AMR255110-01-M0.50
|
Heilind Electronics | MCX STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to MCX Straight Plug on RG-316 cable 0.50 Meters RoHS: Compliant | 0 |
|
$15.4000 / $24.6600 | Buy Now |
DISTI #
AMR255110-01-M0.50
|
Interstate Connecting Components | MCX STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
255110-01-M0.50
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.2300 / $17.9600 | Buy Now |
DISTI #
2750533
|
element14 Asia-Pacific | RF COAX, MCX PLUG-MCX BD JACK, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$18.6428 / $24.1869 | Buy Now |
DISTI #
2750533
|
Farnell | RF COAX, MCX PLUG-MCX BD JACK, 500MM RoHS: Compliant Min Qty: 25 Lead time: 27 Weeks, 2 Days Container: Each | 1 |
|
$19.7618 / $21.1143 | Buy Now |