Part Details for 2551540000 by Weidmüller Interface GmbH & Co. KG
Overview of 2551540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2551540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1380
|
Newark | A2C 35 3Ft-N-Pe |Weidmuller 2551540000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4500 / $50.8500 | Buy Now |
DISTI #
281-2551540000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$35.9800 | Buy Now |
DISTI #
2551540000
|
Avnet Americas | Feed-Through Terminal Wemid Dark Beige, Blue, Green/Yellow 12AWG to 2AWG - Bulk (Alt: 2551540000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2551540000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 35 3FT-N-PE | 0 |
|
$30.4500 / $35.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4900 / $41.6300 | Buy Now |