-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2573
|
Newark | Metric Nylon Standoff Male/Female/Bulk |Keystone 25521 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.4340 | Buy Now |
DISTI #
36-25521-ND
|
DigiKey | HEX STANDOFF M4 NYLON 10MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3226 In Stock |
|
$0.2416 / $0.5300 | Buy Now |
DISTI #
534-25521
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 10.0mm NYLON RoHS: Compliant | 442 |
|
$0.2410 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4770 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
KEYS25521
|
TME | Screwed spacer sleeve, hexagonal, polyamide, M4, M4, L: 6mm Min Qty: 10 | 470 |
|
$0.3260 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy