Part Details for 25535 by Keystone Electronics Corp
Overview of 25535 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2586
|
Newark | Metric Nylon Standoff Female/Bulk |Keystone 25535 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.8360 | Buy Now |
DISTI #
36-25535-ND
|
DigiKey | HEX STANDOFF M4 NYLON 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18226 In Stock |
|
$0.4581 / $0.9200 | Buy Now |
DISTI #
534-25535
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 25.0mm NYLON RoHS: Compliant | 80 |
|
$0.4570 / $0.9100 | Buy Now |
|
Future Electronics | METRIC NYLON STANDOFF FEMALE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7400 / $0.7750 | Buy Now |
DISTI #
KEY25535
|
Heilind Electronics | METRIC NYLON STANDOFF FEM | Americas - 75 in Stock |
|
$0.7338 | Buy Now |
DISTI #
KEYS25535
|
TME | Screwed spacer sleeve, hexagonal, polyamide, M4, L: 25mm, UL94V-2 Min Qty: 10 | 0 |
|
$0.6220 / $0.8030 | RFQ |
DISTI #
KEY25535
|
Interstate Connecting Components | METRIC NYLON STANDOFF FEM | 25 |
|
$0.7338 | Buy Now |
DISTI #
000000000002285006
|
Sager | Standoffs & Spacers 6.0 HEX 25.0mm NYLON Min Qty: 500 | 0 |
|
$0.4536 / $0.7338 | Buy Now |
Part Details for 25535
25535 CAD Models
25535 Part Data Attributes:
|
25535
Keystone Electronics Corp
Buy Now
|
Compare Parts:
25535
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |