Part Details for 2558450000 by Weidmüller Interface GmbH & Co. KG
Overview of 2558450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2558450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2558450000-ND
|
DigiKey | B2CF 3.50/46/180 SN OR BX Min Qty: 18 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$32.7728 | Buy Now |
DISTI #
2558450000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 46 Position 3.5mm Push-In Straight Cable Mount 13.4A Box (Alt: 2558450000) Min Qty: 18 Package Multiple: 18 | 0 |
|
$22.0704 / $25.4251 | Buy Now |
DISTI #
470-2558450000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/46/180 SN OR BX | 0 |
|
$22.7300 / $26.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4800 / $31.0800 | Buy Now |