Part Details for 2559350000 by Weidmüller Interface GmbH & Co. KG
Overview of 2559350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2559350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2559350000-ND
|
DigiKey | S2L 3.50/44/180F 3.5SN OR BX Min Qty: 18 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4894 | Buy Now |
DISTI #
2559350000
|
Avnet Americas | Connector Shrouded Header 44 Position 3.5mm Solder Straight Through Hole Box (Alt: 2559350000) Min Qty: 18 Package Multiple: 18 | 0 |
|
$8.9985 / $10.3663 | Buy Now |
DISTI #
470-2559350000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/44/180F 3.5SN OR BX | 0 |
|
$9.4500 / $14.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $11.4500 | Buy Now |