Part Details for 255XCXP-125D by Struthers-Dunn
Overview of 255XCXP-125D by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255XCXP-125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115/125VDC 6.2KOhm 10A 3PDT (66.8x36.7x94.4)mm Plug-In Industrial Latching Relay |
19 In Stock |
|
$347.3300 / $470.4700 | Buy Now |
|
Master Electronics | Electromechanical Relay 115/125VDC 6.2KOhm 10A 3PDT (66.8x36.7x94.4)mm Plug-In Industrial Latching Relay |
19 In Stock |
|
$347.3300 / $470.4700 | Buy Now |