Part Details for 256-500 by WAGO Innovative Connections
Overview of 256-500 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 256-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3476
|
Newark | End Plate, Snap-Fit Type, 1 Mm Thick, Red |Wago 256-500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $0.2920 | Buy Now |
DISTI #
2946-256-500-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1038 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - red RoHS: Compliant | 0 |
|
$0.1310 / $0.1880 | Buy Now |
Part Details for 256-500
256-500 CAD Models
256-500 Part Data Attributes:
|
256-500
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
256-500
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |