-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-256-742-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, PU Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$0.4618 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4890 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - dark gray RoHS: Compliant |
494 In Stock |
|
$0.6170 / $0.8840 | Buy Now |
DISTI #
60874939
|
Verical | Conn Modular Terminal Block 1 POS Solder Thru-Hole 24A CAGE CLAMP® Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2129 | Americas - 400 |
|
$0.9360 / $1.1492 | Buy Now |
DISTI #
76443044
|
Verical | Conn Modular Terminal Block 1 POS Solder Thru-Hole 24A CAGE CLAMP® Box RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 100 |
|
$0.7913 | Buy Now |
DISTI #
C1S806800256054
|
Chip1Stop | Terminal Blocks | 100 |
|
$0.7913 | Buy Now |
|
LCSC | 1228 1x1P -60+105 15A 1P Tin Electrolytic Copper 300V Gray 1 1 Plugin Spring Clamp System Terminal Block ROHS | 50 |
|
$0.5261 / $0.9229 | Buy Now |
|
Master Electronics | Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - dark gray RoHS: Compliant |
494 In Stock |
|
$0.6170 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
256-742
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
256-742
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 256-742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 256-742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
256-754/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-742 vs 256-754/332-000 |
236-754/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-742 vs 236-754/332-000 |
236-753/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-742 vs 236-753/332-000 |
236-763/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-742 vs 236-763/332-000 |