-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6089
|
Newark | Contpin Rohs Compliant: Yes |Deutsch Te Connectivity 2560-201-2031L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.5080 / $0.8110 | Buy Now |
DISTI #
2560-201-2031L
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 2560-201-2031L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3379 / $0.3700 | Buy Now |
DISTI #
01AH6089
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 01AH6089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$0.6200 / $0.8110 | Buy Now |
DISTI #
DCH2560-201-2031L
|
Heilind Electronics | CONT PIN | Americas - 0 in Stock |
|
$0.4198 / $0.5364 | Buy Now |
DISTI #
63000597
|
Verical | Contact PIN 20 Size Crimp Cable Mount Min Qty: 150 Package Multiple: 50 | Americas - 27050 |
|
$0.4168 / $0.6751 | Buy Now |
DISTI #
2560-201-2031L
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 2560-201-2031L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3379 / $0.3700 | Buy Now |
DISTI #
01AH6089
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 01AH6089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$0.6200 / $0.8110 | Buy Now |
DISTI #
2560-201-2031L
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 2560-201-2031L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3379 / $0.3700 | Buy Now |
DISTI #
01AH6089
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 01AH6089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$0.6200 / $0.8110 | Buy Now |
DISTI #
DCH2560-201-2031L
|
Interstate Connecting Components | CONT PIN | 0 |
|
$0.4198 / $0.5364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2560-201-2031L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2560-201-2031L
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |