Part Details for 2566090000 by Weidmüller Interface GmbH & Co. KG
Overview of 2566090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2566090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3526
|
Newark | Analog Input Module, 2Ch, 16Bit, 24Vdc, No. Of Analog Inputs:2, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Product Range:- Rohs Compliant: Yes |Weidmuller 2566090000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7000 / $258.0800 | Buy Now |
DISTI #
281-2566090000-ND
|
DigiKey | UR20-2AI-UI-16-DIAG Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$207.6620 / $214.8200 | Buy Now |
DISTI #
2566090000
|
Avnet Americas | UR20-2AI-UI-16-DIAG (Alt: 2566090000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-2566090000
|
Mouser Electronics | I/O Modules UR20-2AI-UI-16-DIAG | 0 |
|
$179.0100 / $190.4600 | Order Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, 2-channel, Analog signals, Input, Current/Voltage, 16 Bit RoHS: Compliant |
38 Partner Stock 85 Factory Stock |
|
$191.4300 / $205.6100 | Buy Now |
DISTI #
77770764
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$294.2500 | Buy Now |
DISTI #
2566090000
|
Avnet Americas | UR20-2AI-UI-16-DIAG (Alt: 2566090000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | U-Remote I/O module, IP20, 2-channel, Analog signals, Input, Current/Voltage, 16 Bit RoHS: Compliant |
38 Partner Stock 85 Factory Stock |
|
$191.4300 / $205.6100 | Buy Now |