Part Details for 25668 by Lumberg Automation
Overview of 25668 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4487
|
Newark | Rst 4-Rkt 4-251/3 M/ Orange |Lumberg Automation 25668 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1100 / $46.6600 | Buy Now |
DISTI #
566-25668
|
Mouser Electronics | Sensor Cables / Actuator Cables RST 4-RKT 4-251/3 M RoHS: Compliant | 0 |
|
$31.1900 / $36.3300 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A, PUR orange cable, 4-wires, 0.34 mm² | 0 |
|
$28.9000 / $38.2000 | Buy Now |