Part Details for 256687-000 by TE Connectivity
Overview of 256687-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 256687-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256687-000
|
Avnet Americas | Connector Accessories Box Coupler - Bulk (Alt: 256687-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,078.1425 / $1,297.4257 | Buy Now |
DISTI #
RYCD-500-0255-531-1
|
Heilind Electronics | D-500-0255-531-1 | Americas - 0 in Stock |
|
$1,343.6471 / $1,363.7015 | Buy Now |
|
Onlinecomponents.com | D-500-0255-531-1 | 0 |
|
$1,063.3000 / $1,941.5700 | Buy Now |
DISTI #
256687-000
|
TTI | Data Bus Components - Box Couplers D-500-0255-531-1 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,408.9900 | Buy Now |
DISTI #
RYCD-500-0255-531-1
|
Interstate Connecting Components | D-500-0255-531-1 | 0 |
|
$1,343.6471 / $1,363.7015 | Buy Now |
DISTI #
256687-000
|
Avnet Abacus | Connector Accessories Box Coupler (Alt: 256687-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0255-531-1 | 0 |
|
$1,063.3000 / $1,941.5700 | Buy Now |
Part Details for 256687-000
256687-000 CAD Models
256687-000 Part Data Attributes
|
256687-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
256687-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |