25708
Description: Wire And Cable, 14 Conductor(s), 19AWG, 300V, Control Cable,

Overview of 25708 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BQ25708RSNR Texas Instruments SMBus Multi-Chemistry Battery Buck-Boost Charge Controller 32-QFN -40 to 85
BQ25708RSNT Texas Instruments SMBus Multi-Chemistry Battery Buck-Boost Charge Controller 32-QFN -40 to 85

CAD Models for 25708 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25708 by HELUKABEL

25708
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
unknown
Application
MACHINE,TOOL MAKING, PLANT INDUSTRY, STEEL INDUSTRY
Approvals
CE; DIN; VDE
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.75 mm2
DIN Conformance
YES
Diameter
13 mm
IEC Conformance
NO
Insulator Material
POLYMER
Jacket Material
POLYMER
MIL Conformance
NO
Number of Conductors
14
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Rated Voltage
300 V
Shielding
YES
Wire Gauge
19 AWG
Wire and Cable Name
CONTROL CABLE
Want to compare parts?
  1. 25708
    HELUKABEL
    Wire And Cable, 14 Conductor(s), 19AWG, 300V, Control Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25708 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25708 by HELUKABEL

Select Manufacturer
Which Manufacturer of 25708 would you like to use for your alert(s)?
  • Please alert me when 25708 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25708 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25708 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25708 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25708.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25708 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: