Part Details for 2575-40 by Winchester Interconnect
Overview of 2575-40 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2575A | Analog Devices | LT8391AIFE Demo Board - 60V, 2 | |
RJK2575DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
10125756-641000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 2575-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | WASHER FLAT #6 .040 THK .187 OD Package Multiple: 1 | 0 |
|
RFQ |