Part Details for 2575980000 by Weidmüller Interface GmbH & Co. KG
Overview of 2575980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2575980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6299-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3697 / $12.0600 | Buy Now |
DISTI #
2575980000
|
Avnet Americas | General Purpose Relay SPDT 250VAC 115VAC DIN Rail Mount (Alt: 2575980000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2575980000
|
Mouser Electronics | Industrial Relays DRIKITP 115VAC 1CO LD RoHS: Compliant | 0 |
|
$7.3600 / $12.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $8.7300 | Buy Now |
DISTI #
DRIKITP115AC-1COLD
|
TME | Relay: interface, SPDT, Ucoil: 115VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.2800 / $12.6100 | RFQ |