Part Details for 2575990000 by Weidmüller Interface GmbH & Co. KG
Overview of 2575990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2575990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6343-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5020 | Buy Now |
DISTI #
2575990000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 115VAC DIN Rail Mount (Alt: 2575990000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.6925 / $10.0138 | Buy Now |
DISTI #
470-2575990000
|
Mouser Electronics | DIN Rail Terminal Blocks DRMKITP 115VAC 2CO LD RoHS: Compliant | 0 |
|
$9.1200 / $14.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $11.4200 | Buy Now |
DISTI #
DRMKITP115AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 115VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$12.6700 / $17.1400 | RFQ |