Part Details for 2576140000 by Weidmüller Interface GmbH & Co. KG
Overview of 2576140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2576140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6356-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$13.5330 / $21.0000 | Buy Now |
DISTI #
2576140000
|
Avnet Americas | General Purpose Relay 4PDT 250VAC 24VDC DIN Rail Mount (Alt: 2576140000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2576140000
|
Mouser Electronics | Industrial Relays DRMKITP 24VDC 4CO LD/PB | 145 |
|
$10.5700 / $16.7200 | Buy Now |
|
Onlinecomponents.com | 140 Factory Stock |
|
$10.9400 / $13.5300 | Buy Now | |
DISTI #
2576140000
|
Avnet Americas | General Purpose Relay 4PDT 250VAC 24VDC DIN Rail Mount (Alt: 2576140000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
DRMKITP-24DC-4COLP
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.5400 / $19.4300 | RFQ |
|
Master Electronics | 140 Factory Stock |
|
$10.9400 / $13.5300 | Buy Now |