Part Details for 2576180000 by Weidmüller Interface GmbH & Co. KG
Overview of 2576180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2576180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6300-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 115V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1200 | Buy Now |
DISTI #
2576180000
|
Avnet Americas | General Purpose Relay SPDT 250VAC 115VAC DIN Rail Mount (Alt: 2576180000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.0324 / $8.1013 | Buy Now |
DISTI #
470-2576180000
|
Mouser Electronics | Industrial Relays DRIKITP115VAC 1CO LD/PB RoHS: Compliant | 0 |
|
$7.8100 / $12.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1233 Factory Stock |
|
$5.9900 / $9.2500 | Buy Now |
DISTI #
DRIKITP115AC-1COLP
|
TME | Relay: interface, SPDT, Ucoil: 115VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$10.2500 / $13.7700 | RFQ |
|
Master Electronics | RoHS: Compliant | 1233 Factory Stock |
|
$5.9900 / $9.2500 | Buy Now |