Part Details for 2579620000 by Weidmüller Interface GmbH & Co. KG
Overview of 2579620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2579620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2579620000-ND
|
DigiKey | AIO23 1.5 2SI OR Min Qty: 1 Lead time: 11 Weeks Container: Box |
300 In Stock |
|
$7.3530 / $9.2700 | Buy Now |
DISTI #
2579620000
|
Avnet Americas | Terminal Block 6 Position Push-In 13.5A DIN Rail Mount (Alt: 2579620000) Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2215 / $4.8632 | Buy Now |
DISTI #
470-2579620000
|
Mouser Electronics | Terminal Block Interface Modules AIO23 1.5 2SI OR | 113 |
|
$6.3800 / $7.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $6.6500 | Buy Now |