Part Details for 2579640000 by Weidmüller Interface GmbH & Co. KG
Overview of 2579640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2579640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-2579640000-ND
|
DigiKey | AIO22 1.5 SI-PE OR Min Qty: 1 Lead time: 4 Weeks Container: Bulk, Bulk |
94 In Stock |
|
$3.0672 / $5.8749 | Buy Now |
DISTI #
2579640000
|
Avnet Americas | Terminal Block 5 Position Push-In 13.5A DIN Rail Mount (Alt: 2579640000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-2579640000
|
Mouser Electronics | DIN Rail Terminal Blocks AIO22 1.5 SI-PE OR | 0 |
|
$4.4900 / $8.9700 | Order Now |
|
Onlinecomponents.com | 100 Factory Stock |
|
$4.4300 / $6.7400 | Buy Now | |
DISTI #
2579640000
|
Avnet Americas | Terminal Block 5 Position Push-In 13.5A DIN Rail Mount (Alt: 2579640000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Master Electronics | 100 Factory Stock |
|
$4.4300 / $6.7400 | Buy Now |