Part Details for 258-209-534-ES by AVEN
Overview of 258-209-534-ES by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 258-209-534-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8584
|
Newark | Digital Microscope, 7-70X, 6", Magnification:7X To 70X, For Use With:High Definition 1080 Pixels Inspection System, Working Distance:6", Camera Type:2 Mega Pixel, Product Range:Mighty Cam Es Series Rohs Compliant: Yes |Aven 258-209-534-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,567.4300 | Buy Now |
DISTI #
243-258-209-534-ES-ND
|
DigiKey | DIGITAL MICROSCOPE MIGHTY CAM ES Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$2,528.2900 | Buy Now |
DISTI #
119-258-209-534-ES
|
Mouser Electronics | Microscopes & Accessories Digital Microscope Mighty Cam ES [7x-70x] Macro Lens with Double Arm Boom Stand RoHS: Compliant | 0 |
|
$2,571.2800 | Order Now |
DISTI #
73688389
|
RS | Digital Microscope Mighty Cam ES [7x-70x] Macro Lens with Double Arm Boom Stand | Aven 258-209-534-ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$2,528.2900 | Buy Now |
DISTI #
10162509
|
Techni-Tool, Inc. | Aven 258-209-534-ES Microscope, Digital, 70X, Ring Light, Dual Arm Boom Stand, Mighty Cam ES Series | 0 |
|
$2,567.4300 | Buy Now |
DISTI #
10162509
|
TestEquity LLC | Aven 258-209-534-ES Microscope, Digital, 70X, Ring Light, Dual Arm Boom Stand, Mighty Cam ES Series | 0 |
|
$2,567.4300 | Buy Now |