Part Details for 2580410000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2580410000-ND
|
DigiKey | SU 10.16HP/04/90MF2 3.5AG BK BX Min Qty: 36 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2706 | Buy Now |
DISTI #
2580410000
|
Avnet Americas | Connector Power Header 4 Position 10.16mm Solder Right Angle Through Hole 12 Terminal 1 Port Box (Alt: 2580410000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-2580410000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/04/90MF2 3.5AG BK BX | 0 |
|
$5.6600 / $9.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $6.5100 | Buy Now |