-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1386
|
Newark | Rectangular Mil Spec Connectors Mtcp-122-20S1 |Raychem Te Connectivity 258215-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.3500 | Buy Now |
DISTI #
258215-000
|
Avnet Americas | Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic - Bulk (Alt: 258215-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Bulk | 54 |
|
RFQ | |
DISTI #
650-258215-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCP-122-20S1 RoHS: Compliant | 0 |
|
$212.6000 | Order Now |
DISTI #
71147886
|
RS | MTCP-122-20S1 | TE Connectivity 258215-000 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$214.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$226.2400 | Buy Now |
DISTI #
RYCMTCP-122-20S1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCP-122-20S1 4-1191889-0,258215-000 | Americas - 0 in Stock |
|
$259.5000 | Buy Now |
|
Onlinecomponents.com | MTCP-122-20S1 RoHS: Compliant | 0 |
|
$219.6900 / $617.6100 | Buy Now |
DISTI #
82782456
|
Verical | Insert, Socket, Primary, 20 Cavity, Size 22-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$189.8300 | Buy Now |
DISTI #
258215-000
|
TTI | Rectangular MIL Spec Connectors MTCP-122-20S1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 622 In Stock |
|
$147.8300 / $166.4900 | Buy Now |
DISTI #
RYCMTCP-122-20S1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCP-122-20S1 4-1191889-0,258215-000 | 0 |
|
$259.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
258215-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
258215-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYARYLENE/POLYETHYLENE | |
Military Connector Accessory Name | INSERT ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |