Part Details for 2584340000 by Weidmüller Interface GmbH & Co. KG
Overview of 2584340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2584340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6879
|
Newark | Cable Grommet, Open, Tpe, Grey, Grommet Type:Open, Cable Diameter Min:31Mm, Cable Diameter Max:32Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Grey Rohs Compliant: Yes |Weidmuller 2584340000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
281-3917-ND
|
DigiKey | SEALING ELEMENT GRAY, LARGE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
120 In Stock |
|
$2.8844 / $4.7500 | Buy Now |
DISTI #
2584340000
|
Avnet Americas | Cable Sealing Element Large 31mm to 32mm Clamping Gray - Bulk (Alt: 2584340000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2584340000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 31-32 LRG GY | 0 |
|
$2.8800 / $4.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $4.7200 | Buy Now |