Part Details for 259-0687-000 by ITT Interconnect Solutions
Overview of 259-0687-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-687LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP Vertical, Solder To Board Receptacle | |
5962-9068701QDA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CFP -55 to 125 | |
5962-9068701QCA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CDIP -55 to 125 |
Price & Stock for 259-0687-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2595
|
Newark | Itt Cannon |Itt Cannon 259-0687-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6500 / $96.3100 | Buy Now |
DISTI #
2266-259-0687-000-ND
|
DigiKey | 259-0687-000 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$19.8700 / $21.4500 | Buy Now |
DISTI #
965-259-0687-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$21.4500 / $21.8200 | Order Now |
DISTI #
ITT259-0687-000
|
Heilind Electronics | CN WAVE SPG CV3459KTL-24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
80 Partner Stock |
|
$22.3200 / $37.9000 | Buy Now |
DISTI #
2590687000-ITT
|
TME | 259-0687-000 Min Qty: 2 | 80 |
|
$19.6188 / $23.5404 | Buy Now |
DISTI #
ITT259-0687-000
|
Interstate Connecting Components | CN WAVE SPG CV3459KTL-24 | 0 |
|
Buy Now | |
DISTI #
C1S138502314375
|
Chip1Stop | Connector D-Subminiature | 80 |
|
$20.4000 / $23.7000 | Buy Now |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
80 Partner Stock |
|
$22.3200 / $37.9000 | Buy Now |