Part Details for 2591407 by SAB Bröckskes
Overview of 2591407 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2591407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-2591407-ND
|
DigiKey | CABLE 7COND 14AWG GRY SHLD 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
10239 In Stock |
|
$6.0200 / $9.9300 | Buy Now |
DISTI #
74388930
|
RS | CC600 CY oil resistant PVC flexible control cable shielded 14/7c UL CSA CE 600V | SAB 2591407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Linear Foot | 0 |
|
$8.3400 / $9.8500 | RFQ |