Part Details for 2593410000 by Weidmüller Interface GmbH & Co. KG
Overview of 2593410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2593410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1435
|
Newark | Rcmc-5000-Ao-P |Weidmuller 2593410000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.9100 / $185.5300 | Buy Now |
DISTI #
281-2593410000-ND
|
DigiKey | RCMC-5000-AO-P Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$149.2910 / $154.4400 | Buy Now |
DISTI #
2593410000
|
Avnet Americas | Current Transformer 24V 20mA 1kOhm Push-In IP20 - Bulk (Alt: 2593410000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2593410000
|
Mouser Electronics | Current Transformers RCMC-5000-AO-P | 0 |
|
$127.4600 / $142.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$137.6200 / $147.8100 | Buy Now | |
DISTI #
2593410000
|
Avnet Americas | Current Transformer 24V 20mA 1kOhm Push-In IP20 - Bulk (Alt: 2593410000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |