Part Details for 2597001 (ALTERNATE: 2597001) by RS Pro
Overview of 2597001 (ALTERNATE: 2597001) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2597001 (ALTERNATE: 2597001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642416
|
RS | Potentiometer Knob Body: Black Dia. 28mm with a White Indicator 6.35mm Shaft | RS PRO 2597001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$1.4600 / $1.7100 | Buy Now |