Part Details for 2597023 (ALTERNATE: 2597023) by RS Pro
Overview of 2597023 (ALTERNATE: 2597023) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2597023 (ALTERNATE: 2597023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642418
|
RS | Potentiometer Knob Body: Black Red Dia. 28mm with a White Indicator 6mm Shaft | RS PRO 2597023 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.7100 | RFQ |