Part Details for 2597320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2597320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2597320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2597320000-ND
|
DigiKey | SU 10.16HP/06/270MF3 3.5AG BK BX Min Qty: 24 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1050 | Buy Now |
DISTI #
2597320000
|
Avnet Americas | Connector Power Header 6 Position 10.16mm Solder Right Angle Through Hole 18 Terminal 1 Port Box (Alt: 2597320000) Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-2597320000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/06/270MF3 3.5AG BK BX | 0 |
|
$8.7700 / $13.3100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.9700 / $9.5300 | Buy Now |