Part Details for 2597A-GP-20 by Marathon Special Products
Overview of 2597A-GP-20 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2597A-GP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block 20 POS 9.5mm Solder ST Thru-Hole 15A RoHS: Compliant |
2 In Stock |
|
$34.6300 / $96.2600 | Buy Now |
|
Master Electronics | Conn Terminal Block 20 POS 9.5mm Solder ST Thru-Hole 15A RoHS: Compliant |
2 In Stock |
|
$34.6300 / $96.2600 | Buy Now |