Part Details for 25AA160A-I/SN by Microchip Technology Inc
Results Overview of 25AA160A-I/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25AA160A-I/SN Information
25AA160A-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25AA160A-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35M0813
|
Newark | Serial Eeprom, 16Kbit, 10Mhz, Soic-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip 25AA160A-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.6500 / $0.7100 | Buy Now |
|
DISTI #
25AA160A-I/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25AA160A-I/SN) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5664 / $0.6076 | Buy Now |
|
DISTI #
25AA160A-I/SN
|
Microchip Technology Inc | 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, SOIC, Projected EOL: 2035-10-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 3558 and Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
DISTI #
70045899
|
RS | MICROCHIP 25AA160A-I/SN SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
|
NAC | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND. Package: 8 SOIC 3.90mm(.150in) TUBE - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
DISTI #
25AA160A-I/SN
|
Avnet Silica | EEPROM SerialSPI 16Kbit 2K x 8 25V33V5V 8Pin SOIC N Tube (Alt: 25AA160A-I/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 25AA160ASeries16Kbit(2Kx8)5.5VSMTSPIBusSerialEEPROM-SOIC-8 | 10350 |
|
RFQ | |
|
DISTI #
25AA160A-I/SN
|
EBV Elektronik | EEPROM SerialSPI 16Kbit 2K x 8 25V33V5V 8Pin SOIC N Tube (Alt: 25AA160A-I/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 25AA160A-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25AA160A-I/SN
25AA160A-I/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25AA160A-I/SN Part Data Attributes
|
|
25AA160A-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160A-I/SN
Microchip Technology Inc
16K SPI 2K X 8, 16B PAGE, 1.8V SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 3.90 Mm, Rohs Compliant, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.006 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 25AA160A-I/SN
This table gives cross-reference parts and alternative options found for 25AA160A-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160A-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25AA160D-I/SN | Microchip Technology Inc | $0.7735 | 16K, 32B PAGE, 1.8V, SER EE | 25AA160A-I/SN vs 25AA160D-I/SN |
| 25AA160AT-I/SN | Microchip Technology Inc | $0.8235 | 16K SPI, 2K X 8, 16B PAGE, 1.8V SER EE | 25AA160A-I/SN vs 25AA160AT-I/SN |
| 25AA160C-I/P | Microchip Technology Inc | $0.9170 | 16K, 16B PAGE, 1.8V SER EE | 25AA160A-I/SN vs 25AA160C-I/P |
| 25AA160DT-E/MS | Microchip Technology Inc | $0.9630 | 16Kbit AA - ETEMP SPI EEPROM | 25AA160A-I/SN vs 25AA160DT-E/MS |
| 25AA160D-E/MS | Microchip Technology Inc | $0.9630 | 16Kbit AA - ETEMP SPI EEPROM | 25AA160A-I/SN vs 25AA160D-E/MS |
| 25AA160DT-E/SN | Microchip Technology Inc | Check for Price | 16Kbit AA - ETEMP SPI EEPROM | 25AA160A-I/SN vs 25AA160DT-E/SN |
| 25AA160B-I/W15K | Microchip Technology Inc | Check for Price | 16K, SPI 2K X 8, 32B PAGE, 1.8V SER EE | 25AA160A-I/SN vs 25AA160B-I/W15K |
| 25AA160AT-I/MS | Microchip Technology Inc | Check for Price | 16K SPI, 2K X 8, 16B PAGE, 1.8V SER EE | 25AA160A-I/SN vs 25AA160AT-I/MS |
| 25AA160D-I/MNY | Microchip Technology Inc | Check for Price | 16K, 32B PAGE, 1.8V, SER EE | 25AA160A-I/SN vs 25AA160D-I/MNY |
| 25AA160C-I/MNY | Microchip Technology Inc | Check for Price | 16K, 16B PAGE, 1.8V SER EE | 25AA160A-I/SN vs 25AA160C-I/MNY |
25AA160A-I/SN Frequently Asked Questions (FAQ)
-
The 25AA160A-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The 25AA160A-I/SN uses a page write buffer to handle page writes. The device can write up to 16 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any attempt to write to the device will be ignored.
-
Yes, the 25AA160A-I/SN can be used in a multi-master SPI bus system. The device has a built-in arbitration mechanism that allows it to operate in a multi-master environment.
-
The maximum clock frequency for the 25AA160A-I/SN is 20 MHz.