Part Details for 25LC080T-I/SN by Microchip Technology Inc
Results Overview of 25LC080T-I/SN by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC080T-I/SN Information
25LC080T-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC080T-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C7444
|
Newark | Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:1K X 8Bit, Interfaces:Spi, Clock Frequency Max:2Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC080T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
|
DISTI #
25LC080T-I/SN
|
Avnet Americas | EEPROM, 8 Kbit, 1K x 8bit, SPI, 2 MHz, NSOIC, 8 Pins - Tape and Reel (Alt: 25LC080T-I/SN) COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8717 / $0.9325 | Buy Now |
|
DISTI #
25LC080T-I/SN
|
Microchip Technology Inc | 8K, 1K X 8 , 2.5V SER EE IND, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 3300 and Alternates Available |
|
$0.8900 / $1.0800 | Buy Now |
|
DISTI #
70453942
|
RS | 8K, 1K X 8 , 2.5V SER EE IND8 SOIC 3.90MM(.150IN) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
|
|
NAC | 8K, 1K X 8 , 2.5V SER EE IND. Package: 8 SOIC 3.90mm(.150in) T/R - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
|
DISTI #
25LC080T-I/SN
|
Avnet Silica | EEPROM 8 Kbit 1K x 8bit SPI 2 MHz NSOIC 8 Pins (Alt: 25LC080T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
25LC080T-I/SN
|
EBV Elektronik | EEPROM 8 Kbit 1K x 8bit SPI 2 MHz NSOIC 8 Pins (Alt: 25LC080T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 25LC080T-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25LC080T-I/SN
25LC080T-I/SN Part Data Attributes
|
|
25LC080T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC080T-I/SN
Microchip Technology Inc
8K, 1K X 8 , 2.5V SER EE IND
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Ms-012, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1996-05-10 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 25LC080T-I/SN
This table gives cross-reference parts and alternative options found for 25LC080T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC080T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25LC080-I/SN | Microchip Technology Inc | $0.8819 | 8K, 1K X 8 , 2.5V SER EE IND | 25LC080T-I/SN vs 25LC080-I/SN |
| 25LC080-I/P | Microchip Technology Inc | $1.3500 | 8K, 1K X 8 , 2.5V SER EE IND | 25LC080T-I/SN vs 25LC080-I/P |
| 25LC080T/SN | Microchip Technology Inc | Check for Price | 8K, 1K X 8 , 2.5V SER EE | 25LC080T-I/SN vs 25LC080T/SN |
25LC080T-I/SN Frequently Asked Questions (FAQ)
-
The 25LC080T-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The 25LC080T-I/SN uses a page write buffer to handle page writes. The device can write up to 32 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent writes to the status register. When the WP pin is tied to VCC, the status register is write-protected.
-
Yes, the 25LC080T-I/SN can be used in a multi-master environment. The device has a built-in arbitration mechanism to handle multiple masters accessing the device simultaneously.
-
The maximum clock frequency for the 25LC080T-I/SN is 3.4 MHz.