Part Details for 25LC1024-E/MF by Microchip Technology Inc
Results Overview of 25LC1024-E/MF by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC1024-E/MF Information
25LC1024-E/MF by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC1024-E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89H3172
|
Newark | Ic, serial Eeprom, nor Flash,128Kx8,cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip 25LC1024-E/MF RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
|
DISTI #
25LC1024-E/MF
|
Avnet Americas | - Rail/Tube (Alt: 25LC1024-E/MF) COO: Thailand RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.6587 / $3.9141 | Buy Now |
|
DISTI #
25LC1024-E/MF
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V SER EE, DFN-S, Projected EOL: 2034-05-15 COO: Philippines, Thailand ECCN: 3A991.b.1.b.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 60 and Alternates Available |
|
$3.5500 / $4.2900 | Buy Now |
|
DISTI #
70452499
|
RS | MICROCHIP 25LC1024-E/MF EEPROM MEMORY, 1MB, 50NS, 2.5 - 5.5 V 8-PIN DFN Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 | RFQ |
|
DISTI #
25LC1024-E/MF
|
IBS Electronics | SPI SERIAL EEPROM FAMILY 8-BIT 20 MHZ 2.5 TO 5.5V -40°, CTO 125°, C DFN-S-8 ROHS Min Qty: 5 Package Multiple: 1 | 320 |
|
$5.1660 / $6.4400 | Buy Now |
|
|
NAC | 1024k, 128K X 8 , 2.5V SER EE EXT. Package: 8 DFN-S 6x5x0.9mm TUBE - HIGH-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tube | 0 |
|
$3.8900 / $4.6900 | Buy Now |
|
DISTI #
25LC1024-E/MF
|
Avnet Silica | (Alt: 25LC1024-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
25LC1024-E/MF
|
EBV Elektronik | (Alt: 25LC1024-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 25LC1024-E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25LC1024-E/MF
25LC1024-E/MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25LC1024-E/MF Part Data Attributes
|
|
25LC1024-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC1024-E/MF
Microchip Technology Inc
1024K, 128K X 8, 2.5V SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-S-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | 200 Years Of Data Retention; 1000000 Endurance Cycles/Word | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00002 A | |
| Supply Current-Max | 0.01 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Type | Nor Type | |
| Width | 5 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for 25LC1024-E/MF
This table gives cross-reference parts and alternative options found for 25LC1024-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25LC1024T-E/MF | Microchip Technology Inc | $1.0000 | 1024K, 128K X 8, 2.5V SER EE | 25LC1024-E/MF vs 25LC1024T-E/MF |
| 25LC1024-I/P | Microchip Technology Inc | $3.4814 | 1024K SPI Serial EEPROM, 2.5V | 25LC1024-E/MF vs 25LC1024-I/P |
| 25LC1024-I/MF | Microchip Technology Inc | $3.8451 | 1024K SPI Serial EEPROM, 2.5V | 25LC1024-E/MF vs 25LC1024-I/MF |
| 25LC1024T-I/MF | Microchip Technology Inc | Check for Price | 1024K SPI Serial EEPROM, 2.5V | 25LC1024-E/MF vs 25LC1024T-I/MF |
| 25LC1024-I/S16K | Microchip Technology Inc | Check for Price | 1024k, 128K X 8, 2.5V SER EE IND, DIE in WAFFLE PK | 25LC1024-E/MF vs 25LC1024-I/S16K |
| 25LC1024-I/W16K | Microchip Technology Inc | Check for Price | 1024k, 128K X 8, 2.5V SER EE IND, WAFER | 25LC1024-E/MF vs 25LC1024-I/W16K |
| 25AA1024T-I/SM16KVAO | Microchip Technology Inc | Check for Price | 1024K SPI SERIAL EEPROM, 1.8V | 25LC1024-E/MF vs 25AA1024T-I/SM16KVAO |
| 25LC1024-E/SM16KVAO | Microchip Technology Inc | Check for Price | 1024K, 128K X 8, 2.5V SER EE | 25LC1024-E/MF vs 25LC1024-E/SM16KVAO |
| 25LC1024-I/WF16K | Microchip Technology Inc | Check for Price | 1024k, 128K X 8, 2.5V SER EE IND, WAFER on FR | 25LC1024-E/MF vs 25LC1024-I/WF16K |
| 25LC1024T-E/SM16KVAO | Microchip Technology Inc | Check for Price | 1024K, 128K X 8, 2.5V SER EE | 25LC1024-E/MF vs 25LC1024T-E/SM16KVAO |
25LC1024-E/MF Frequently Asked Questions (FAQ)
-
The 25LC1024-E/MF has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The 25LC1024-E/MF uses a page-based write architecture. Each page is 128 bytes, and the device can perform page writes and block writes. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
-
The WP (Write Protect) pin is used to prevent writes to the status register. When the WP pin is tied low, the status register is write-protected, and when it is tied high, the status register is writable.
-
The 25LC1024-E/MF has a built-in retry mechanism for write operations. If a write operation fails, the device will automatically retry the write operation up to 3 times. If the write operation still fails after 3 retries, the device will set the write-fail bit in the status register.
-
The recommended operating voltage range for the 25LC1024-E/MF is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.