Part Details for 25LC640AT-E/SN16KVAO by Microchip Technology Inc
Results Overview of 25LC640AT-E/SN16KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC640AT-E/SN16KVAO Information
25LC640AT-E/SN16KVAO by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC640AT-E/SN16KVAO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25LC640AT-E/SN16KVAO
|
Microchip Technology Inc | 64K SPI SERIAL EEPROM, SOIC, Projected EOL: 2034-05-20 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 13200 and Alternates Available |
|
$0.8400 / $1.0200 | Buy Now |
|
|
Win Source Electronics | IC EEPROM 64KBIT SPI 10MHZ 8SOIC / EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC | 9400 |
|
$0.9286 / $1.3928 | Buy Now |
US Tariff Estimator: 25LC640AT-E/SN16KVAO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25LC640AT-E/SN16KVAO
25LC640AT-E/SN16KVAO Part Data Attributes
|
|
25LC640AT-E/SN16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640AT-E/SN16KVAO
Microchip Technology Inc
64K SPI SERIAL EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 25LC640AT-E/SN16KVAO
This table gives cross-reference parts and alternative options found for 25LC640AT-E/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640AT-E/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25LC640AT-H/SN | Microchip Technology Inc | $1.0855 | 64K, 8K X 8, 2.5V SER EE HIGH TEMP | 25LC640AT-E/SN16KVAO vs 25LC640AT-H/SN |
| 25LC640A-H/SN | Microchip Technology Inc | $1.6450 | 64Kb SPI EEPROM, 150 C, 2.5-5.5V, 8-SOIC | 25LC640AT-E/SN16KVAO vs 25LC640A-H/SN |
| 25LC640A-M/SN | Microchip Technology Inc | Check for Price | 64K SPI Serial EEPROM | 25LC640AT-E/SN16KVAO vs 25LC640A-M/SN |
25LC640AT-E/SN16KVAO Frequently Asked Questions (FAQ)
-
The 25LC640AT-E/SN16KVAO has a maximum of 1,000,000 write cycles, making it suitable for applications that require frequent data updates.
-
The 25LC640AT-E/SN16KVAO has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up, eliminating the need for an external reset circuit.
-
The typical current consumption of the 25LC640AT-E/SN16KVAO during active operation is around 3mA, making it suitable for battery-powered applications.
-
Yes, the 25LC640AT-E/SN16KVAO is rated for operation up to 125°C, making it suitable for use in high-temperature environments such as automotive or industrial applications.
-
Yes, the 25LC640AT-E/SN16KVAO is compatible with both 5V and 3.3V systems, making it a versatile solution for a wide range of applications.