Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,000 | Bulk |
|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 0 | 1,000 | Bulk |
|
View this part on Newark | 44 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 1,000 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more16,942
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25SEPF56M
Yes
Active
,
compliant
EAR99
8532.22.00.20
Panasonic Electronic Components
1.62
ESR IS MEASURED AT 100-300KHZ
56 µF
ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm
ALUMINUM (SOLID POLYMER)
30 mΩ
0.28 mA
6 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-55 °C
Radial
BULK
POLARIZED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more