Part Details for 25TTS08 by International Rectifier
Results Overview of 25TTS08 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25TTS08 Information
25TTS08 by International Rectifier is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 25TTS08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 100 |
|
RFQ |
US Tariff Estimator: 25TTS08 by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25TTS08
25TTS08 Part Data Attributes
|
|
25TTS08
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
25TTS08
International Rectifier
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
| Part Package Code | TO-220AB | |
| Package Description | TO-220, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Circuit Commutated Turn-off Time-Nom | 110 µs | |
| Configuration | SINGLE | |
| DC Gate Trigger Current-Max | 45 mA | |
| DC Gate Trigger Voltage-Max | 2.5 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Leakage Current-Max | 10 mA | |
| Non-Repetitive Pk On-state Cur | 300 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 16000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Repetitive Peak Off-state Voltage | 800 V | |
| Repetitive Peak Reverse Voltage | 800 V | |
| Surface Mount | NO | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Trigger Device Type | SCR |
Alternate Parts for 25TTS08
This table gives cross-reference parts and alternative options found for 25TTS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TTS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCR25NG | Littelfuse Inc | $1.2052 | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | 25TTS08 vs MCR25NG |
| 2N6509TG | Littelfuse Inc | $2.7450 | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | 25TTS08 vs 2N6509TG |
| S8025RTP | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | 25TTS08 vs S8025RTP |
| BT145-800R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 25 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | 25TTS08 vs BT145-800R |
| MCR25NG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | 25TTS08 vs MCR25NG |
| 2N6509 | Motorola Mobility LLC | Check for Price | 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | 25TTS08 vs 2N6509 |
| 2N6509 | onsemi | Check for Price | 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | 25TTS08 vs 2N6509 |
| MCR25N | Motorola Mobility LLC | Check for Price | 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | 25TTS08 vs MCR25N |
| 2N6509TG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | 25TTS08 vs 2N6509TG |
| 2N6509 | Advanced Semiconductor Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | 25TTS08 vs 2N6509 |