25TTS16STR
Description: Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element,

Overview of 25TTS16STR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 25TTS16STR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25TTS16STR by International Rectifier

25TTS16STR
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
45 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. 25TTS16STR
    International Rectifier
    Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element,
    VS

Alternate Parts for 25TTS16STR

This table gives cross-reference parts and alternative options found for 25TTS16STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TTS16STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-25TTS16S-M3 Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 25TTS16STR vs VS-25TTS16S-M3
VS-25TTS16STRL-M3 Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 25TTS16STR vs VS-25TTS16STRL-M3
25TTS16STRPBF Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, International Rectifier 25TTS16STR vs 25TTS16STRPBF
VS-25TTS16STRR-M3 Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 25TTS16STR vs VS-25TTS16STRR-M3
VS-25TTS16SPBF Silicon Controlled Rectifier, 25 A, 1600 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Semiconductors 25TTS16STR vs VS-25TTS16SPBF
VS-25TTS16STRRPBF NEW INPUT THYRISTOR - D2PAK-E3 Vishay Semiconductors 25TTS16STR vs VS-25TTS16STRRPBF
Part Number Description Manufacturer Compare
VS-25TTS16STRL-M3 Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 25TTS16STR vs VS-25TTS16STRL-M3
VS-25TTS16STRR-M3 Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 25TTS16STR vs VS-25TTS16STRR-M3
25TTS16STRPBF Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, International Rectifier 25TTS16STR vs 25TTS16STRPBF
VS-25TTS16SPBF Silicon Controlled Rectifier, 25 A, 1600 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Semiconductors 25TTS16STR vs VS-25TTS16SPBF
VS-25TTS16S-M3 Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 25TTS16STR vs VS-25TTS16S-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25TTS16STR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25TTS16STR by International Rectifier

Select Manufacturer
Which Manufacturer of 25TTS16STR would you like to use for your alert(s)?
  • Please alert me when 25TTS16STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25TTS16STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25TTS16STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25TTS16STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25TTS16STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25TTS16STR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: