Datasheets
25AA02E48T-I/OT by:

256 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN

Part Details for 25AA02E48T-I/OT by Microchip Technology Inc

Overview of 25AA02E48T-I/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25AA02E48T-I/OT

Part # Distributor Description Stock Price Buy
DISTI # 05R8367
Newark Serial Eeprom, 2Kbit, 10Mhz, Sot-23-6, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip 25AA02E48T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 57183
  • 1 $0.5100
  • 10 $0.5050
  • 25 $0.5000
  • 50 $0.4940
  • 100 $0.4880
$0.4880 / $0.5100 Buy Now
DISTI # 28X4158
Newark Serial Eeprom, 2Kbit, 10Mhz, Sot-23-6, Memory Configuration:256 X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA02E48T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 21000
  • 1 $0.5030
$0.5030 Buy Now
DISTI # 45P4905
Newark Serial Eeprom, 2Kbit, 10Mhz, Sot-23-6, Memory Configuration:256 X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA02E48T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2264
  • 1 $0.5150
$0.5150 Buy Now
DISTI # 25AA02E48T-I/OTTR-ND
DigiKey IC EEPROM 2KBIT SPI SOT23-6 Min Qty: 3000 Container: Reel 18000
Tape & Reel
  • 3,000 $0.4841
$0.4841 Buy Now
DISTI # 25AA02E48T-I/OTCT-ND
DigiKey IC EEPROM 2KBIT SPI SOT23-6 Min Qty: 1 Container: Cut Tape 371
Cut Tape
  • 1 $0.5200
  • 25 $0.5048
  • 100 $0.4841
$0.4841 / $0.5200 Buy Now
DISTI # 25AA02E48T-I/OTDKR-ND
DigiKey IC EEPROM 2KBIT SPI SOT23-6 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.5200
  • 25 $0.5048
  • 100 $0.4841
$0.4841 / $0.5200 Buy Now
DISTI # 28X4158
Avnet Americas EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 28X4158) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 1 Days Container: Reel 21000 Partner Stock
  • 1 $0.4890
$0.4890 Buy Now
DISTI # 45P4905
Avnet Americas EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45P4905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Ammo Pack 2264 Partner Stock
  • 1 $0.5200
  • 25 $0.5100
$0.5100 / $0.5200 Buy Now
DISTI # 25AA02E48T-I/OT
Avnet Americas EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 25AA02E48T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.5000
  • 25 $0.4900
  • 100 $0.4700
$0.4700 / $0.5000 Buy Now
DISTI # 25AA02E48T-I/OT
Microchip Technology Inc 2K, 256 X 8, 1.8V SER EE IND, Projected EOL: 2034-03-04 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 132949
  • 1 $0.5000
  • 25 $0.4900
  • 100 $0.4700
  • 1,000 $0.4500
  • 5,000 $0.4200
$0.4200 / $0.5000 Buy Now
DISTI # 70414300
RS 2K 256x8 1.8V Ser.EEPROM | Microchip Technology Inc. 25AA02E48T-I/OT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk 5000
  • 1 $0.5400
  • 10 $0.5130
  • 50 $0.4860
  • 100 $0.4590
$0.4590 / $0.5400 Buy Now
DISTI # 25AA02E48T-I/OT
TME IC: EEPROM memory, 2kbEEPROM, SPI, 256x8bit, 1.8÷5.5V, 10MHz Min Qty: 3 6913
  • 3 $0.5900
  • 10 $0.5700
  • 25 $0.5300
  • 100 $0.5000
$0.5000 / $0.5900 Buy Now
NAC 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 87000
  • 1 $0.5500
  • 100 $0.5000
  • 500 $0.4600
  • 1,000 $0.4500
$0.4500 / $0.5500 Buy Now
DISTI # 25AA02E48T-I/OT
Avnet Silica EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R (Alt: 25AA02E48T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 25AA02E48T-I/OT
EBV Elektronik EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R (Alt: 25AA02E48T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 9000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.8274
  • 6,000 $0.7657
$0.7657 / $0.8274 Buy Now
Win Source Electronics 2K SPI Bus Serial EEPROM with EUI-48™ Node Identity 219974
  • 70 $0.7630
  • 160 $0.6270
  • 250 $0.6070
  • 345 $0.5870
  • 445 $0.5680
  • 590 $0.5090
$0.5090 / $0.7630 Buy Now

Part Details for 25AA02E48T-I/OT

25AA02E48T-I/OT CAD Models

25AA02E48T-I/OT Part Data Attributes

25AA02E48T-I/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
25AA02E48T-I/OT Microchip Technology Inc 256 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description SOT-23, 6 PIN
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 48 Weeks, 1 Day
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V TO 5.5V @5MHZ AND 1.8V TO 2.5V @3MHZ
Clock Frequency-Max (fCLK) 10 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 6
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm
Serial Bus Type SPI
Standby Current-Max 0.000001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

25AA02E48T-I/OT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA02E48T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA02E48T-I/OT by Microchip Technology Inc

  • Please alert me when 25AA02E48T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25AA02E48T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA02E48T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25AA02E48T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA02E48T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA02E48T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: