25AA128-E/SN
Microchip Technology Inc
Description: IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC

Overview of 25AA128-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25AA128-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25AA128-E/SN
Microchip Technology Inc 128K SPI SERIAL EEPROM W/ 64 BYTE PAGE, 1.8V, EXT, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 1065

Alternates Available
  • 1 $1.2200
  • 25 $1.1600
  • 100 $1.1100
  • 1,000 $1.0500
  • 5,000 $1.0000
  • 10,000 $0.8900
$0.8900 / $1.2200 Buy Now

CAD Models for 25AA128-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25AA128-E/SN by Microchip Technology Inc

25AA128-E/SN
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 25AA128-E/SN
    Microchip Technology Inc
    IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC
    VS

Alternate Parts for 25AA128-E/SN

This table gives cross-reference parts and alternative options found for 25AA128-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA128-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA128XT-I/SN 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc 25AA128-E/SN vs 25AA128XT-I/SN
25AA128T-E/SN IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 25AA128-E/SN vs 25AA128T-E/SN
25AA128-I/SN 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc 25AA128-E/SN vs 25AA128-I/SN
Part Number Description Manufacturer Compare
CAT25128LE-G 16KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi 25AA128-E/SN vs CAT25128LE-G
CAT24WC129P-1.8REVA EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor 25AA128-E/SN vs CAT24WC129P-1.8REVA
X25128PI-2.7 EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 IC Microsystems Sdn Bhd 25AA128-E/SN vs X25128PI-2.7
FM24C128LEN EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation 25AA128-E/SN vs FM24C128LEN
M24128-BWBN3PP 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics 25AA128-E/SN vs M24128-BWBN3PP
X84F128PI Flash, 16KX8, PDIP8, PLASTIC, DIP-8 Xicor Inc 25AA128-E/SN vs X84F128PI
CAT24WC129PI-1.8 EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor 25AA128-E/SN vs CAT24WC129PI-1.8
CAT24WC129PA-1.8REVA EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor 25AA128-E/SN vs CAT24WC129PA-1.8REVA
X84129PIG EEPROM, 16KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd 25AA128-E/SN vs X84129PIG
M24128-BWBN6/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics 25AA128-E/SN vs M24128-BWBN6/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA128-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA128-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25AA128-E/SN would you like to use for your alert(s)?
  • Please alert me when 25AA128-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA128-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA128-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA128-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA128-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA128-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: