There are no models available for this part yet.
Overview of 25C24-N60-DA-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25C24-N60-DA-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-25C24-N60-DA-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,665.3400 | Buy Now | |
DISTI #
25C24-N60-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 25000V 2.4mA 60W Chassis Mount - Bulk (Alt: 25C24-N60-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,512.4828 | Buy Now | |
DISTI #
324-25C24-N60-DA-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Male DA-15 type connector, Heatsink | 0 |
|
$1,665.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,628.5700 / $1,721.2000 | Buy Now |