Part Details for 25C24-P60-I5-DAR-H by Advanced Energy Industries Inc
Overview of 25C24-P60-I5-DAR-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25C24-P60-I5-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-25C24-P60-I5-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,727.4400 | Buy Now |
DISTI #
25C24-P60-I5-DAR-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 25000V 2.4mA 60W Chassis Mount - Bulk (Alt: 25C24-P60-I5-DAR-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,568.8834 | Buy Now |
DISTI #
324-25C24P60I5DARH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +25kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Right-angle Male DA-15 type connector, Heatsink | 0 |
|
$1,727.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,670.0900 / $1,761.6000 | Buy Now |