Part Details for 25ET11 by Honeywell Sensing and Control
Overview of 25ET11 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ET11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1360
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 25ET11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,547.0600 / $1,730.7000 | Buy Now |
DISTI #
39B7107
|
Newark | Sealed Oi-Se Switch |Honeywell 25ET11 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,749.1700 / $1,854.8300 | Buy Now |
DISTI #
2266-25ET11-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,691.9500 | Buy Now |
DISTI #
25ET11-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,467.4250 | Buy Now |
DISTI #
785-25ET11
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
$1,422.8100 | Order Now |
DISTI #
70119739
|
RS | Toggle Switch 1 P, Solder Terminals | Honeywell 25ET11 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2,615.9800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Solder T2 Terminals, Bright Finish On Hex Nuts, Standard Lever |
2 Partner Stock |
|
$1,519.3200 / $1,596.0000 | Buy Now |
DISTI #
Honeywell 25ET11
|
PEI Genesis | TOG Swi SPDT Latched 4A 28VDC | 2 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Solder T2 Terminals, Bright Finish On Hex Nuts, Standard Lever |
2 Partner Stock |
|
$1,519.3200 / $1,596.0000 | Buy Now |
Part Details for 25ET11
25ET11 CAD Models
25ET11 Part Data Attributes:
|
25ET11
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
25ET11
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Height | 50.04 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 31.14 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |