Part Details for 25ET123-6 by Honeywell Sensing and Control
Overview of 25ET123-6 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ET123-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1361
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 25ET123-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1,803.9700 | Buy Now |
DISTI #
62M6468
|
Newark | Sealed Oi Switch |Honeywell 25ET123-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,831.6800 / $1,942.3100 | Buy Now |
DISTI #
2266-25ET123-6-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,771.7600 | Buy Now |
DISTI #
25ET123-6-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,536.6375 | Buy Now |
DISTI #
785-25ET123-6
|
Mouser Electronics | Toggle Switches Switch Toggle SPDT Lvr Wire LD 4A 28VDC RoHS: Not Compliant | 0 |
|
$1,489.9200 | Order Now |
DISTI #
71323447
|
RS | Toggles & Rockers | Honeywell 25ET123-6 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2,285.7500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting Keyway Side, Standard Lever, This product is subject to ITAR, and the export control laws of the United States |
13 Partner Stock |
|
$1,590.9900 / $1,671.2900 | Buy Now |
DISTI #
Honeywell 25ET123-6
|
PEI Genesis | TOG Swi Swi TOG SPDT Lvr Wire | 13 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting Keyway Side, Standard Lever, This product is subject to ITAR, and the export control laws of the United States |
13 Partner Stock |
|
$1,590.9900 / $1,671.2900 | Buy Now |