Part Details for 25ET61-6 by Honeywell Sensing and Control
Overview of 25ET61-6 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for 25ET61-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3466
|
Newark | Sealed Oi Switch |Honeywell 25ET61-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,305.5100 / $2,008.4800 | Buy Now |
DISTI #
46AJ1363
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 25ET61-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,458.4600 | Buy Now |
DISTI #
25ET61-6-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 28V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,335.4250 | Buy Now |
DISTI #
785-25ET61-6
|
Mouser Electronics | Toggle Switches SW TOG SPDT 4A 28VDC LEVER WIRE LEAD T/H RoHS: Not Compliant | 0 |
|
$1,403.9600 | Order Now |
DISTI #
70119741
|
RS | Toggle Switch, 1P, LEADWIRE Terminal | Honeywell 25ET61-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2,380.7900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting 90° From Keyway, Standard Lever, Military Part Number M5594/1-1 |
17 In Stock |
|
$0 | Buy Now |
DISTI #
71330401
|
Verical | Switch Toggle ON ON SPDT Round Lever Wire Lead 4A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 16 |
|
$1,672.5776 / $1,709.1061 | Buy Now |
DISTI #
25ET61-6
|
TTI | Toggle Switches SW TOG SPDT 4A 28VDC LEVER WIRE LEAD T/H Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,294.9600 | Buy Now |
DISTI #
Honeywell 25ET61-6
|
PEI Genesis | TOG Swi SPDT Latched 4A 28VDC | 0 |
|
Buy Now |
Part Details for 25ET61-6
25ET61-6 CAD Models
25ET61-6 Part Data Attributes:
|
25ET61-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
25ET61-6
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Height | 51.56 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 31.14 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |