Part Details for 25EV1K070.ZXBDM by Littelfuse Inc
Overview of 25EV1K070.ZXBDM by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25EV1K070.ZXBDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-25EV1K070.ZXBDM-ND
|
DigiKey | FUSE CARTRIDGE 70A 1 KVDC CYL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6638 / $43.5900 | Buy Now |
DISTI #
576-25EV1K070.ZXBDM
|
Mouser Electronics | Automotive Fuses 1000VDC 70 AMPS | 0 |
|
$24.6600 / $40.6600 | Order Now |
DISTI #
25EV1K070.ZXBDM
|
TTI | Automotive Fuses 1000VDC 70 AMPS Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |