Part Details for 25KEBS6AFPD (ALTERNATE: 1-1609965-6) by TE Connectivity
Overview of 25KEBS6AFPD (ALTERNATE: 1-1609965-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25KEBS6AFPD (ALTERNATE: 1-1609965-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72030538
|
RS | Power Line Filter, 25A, 440VAC, 3 Phase, Flanged, Keb Series | TE Connectivity 25KEBS6AFPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$160.7700 | Buy Now |